Part Details for 0312010.H by Littelfuse Inc
Overview of 0312010.H by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MC031201022HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 3.7 mm, 120 Positions, Dual Row, BTB Vertical Receptacle SMT, Gold Flash White. | |
90312-010LF | Amphenol Communications Solutions | Crimp-to-Wire Housing, Single Row, Pol. w/Latch, 10 Position |
Price & Stock for 0312010.H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 137 |
|
$0.3000 / $0.6000 | Buy Now |
|
Quest Components | FUSE,10A,250V,FAST ACTING,6.35X31.75MM (1/4X1-1/4"),3AG | 424 |
|
$0.3250 / $0.6500 | Buy Now |
|
Quest Components | FUSE,10A,250V,FAST ACTING,6.35X31.75MM (1/4X1-1/4"),3AG | 300 |
|
$0.8000 / $2.0000 | Buy Now |
|
Quest Components | FUSE,10A,250V,FAST ACTING,6.35X31.75MM (1/4X1-1/4"),3AG | 109 |
|
$0.2400 / $0.8000 | Buy Now |
|
Quest Components | FUSE,10A,250V,FAST ACTING,6.35X31.75MM (1/4X1-1/4"),3AG | 79 |
|
$0.2600 / $0.3900 | Buy Now |
|
Quest Components | FUSE,10A,250V,FAST ACTING,6.35X31.75MM (1/4X1-1/4"),3AG | 19 |
|
$1.2696 / $2.1160 | Buy Now |
|
Quest Components | FUSE,10A,250V,FAST ACTING,6.35X31.75MM (1/4X1-1/4"),3AG | 3 |
|
$0.5950 | Buy Now |