There are no models available for this part yet.
Overview of 0312007.MXP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 20 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
90312-007LF | Amphenol Communications Solutions | Crimp-to-Wire Housing, Single Row, Pol. w/Latch, 7 Position |
Price & Stock for 0312007.MXP by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42K9637
|
Newark | Cartridge Fuse, Fast Acting, 7A, 250V, Blow Characteristic:Fast Acting, Fuse Current:7A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:312 Series, Fuse Leads:Unleaded Rohs Compliant: Yes |Littelfuse 0312007.MXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 226 |
|
$0.2020 / $0.4510 | Buy Now | |
DISTI #
F4785-ND
|
DigiKey | FUSE GLASS 7A 250VAC 3AB 3AG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
891 In Stock |
|
$0.1854 / $0.4600 | Buy Now | |
DISTI #
576-0312007.MXP
|
Mouser Electronics | Cartridge Fuses 250V 7A Fast Acting RoHS: Compliant | 669 |
|
$0.1950 / $0.4100 | Buy Now | |
DISTI #
V79:2366_17782968
|
Arrow Electronics | Fuse Cartridge Fast Acting 7A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2203 | Americas - 3766 |
|
$0.0931 / $0.2091 | Buy Now | |
Future Electronics | 312 Series Fast-Acting 250 V 7 A Ø 6.4 x 32 mm 3AD Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.1030 / $0.1140 | Buy Now | ||
Future Electronics | 312 Series Fast-Acting 250 V 7 A Ø 6.4 x 32 mm 3AD Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.1030 / $0.1140 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6250 / $0.9260 | Buy Now | ||
DISTI #
62154879
|
Verical | Fuse Cartridge Fast Acting 7A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL RoHS: Compliant Min Qty: 74 Package Multiple: 1 Date Code: 2203 | Americas - 3766 |
|
$0.0931 / $0.1698 | Buy Now | |
DISTI #
65177811
|
Verical | Fuse Cartridge Fast Acting 7A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL RoHS: Compliant Min Qty: 221 Package Multiple: 1 Date Code: 2201 | Americas - 2000 |
|
$0.3318 / $0.3707 | Buy Now | |
DISTI #
77893597
|
Verical | Fuse Cartridge Fast Acting 7A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.2800 | Buy Now |
CAD Models for 0312007.MXP by Littelfuse Inc
Part Data Attributes for 0312007.MXP by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
LITTELFUSE
|
Blow Characteristic
|
FAST
|
Body Height
|
31.75 mm
|
Body Length or Diameter
|
6.35 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
3AG
|
Joule Integral-Nom
|
81 J
|
Mounting Feature
|
INLINE/HOLDER
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
200 A
|
Rated Current
|
7 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CE; CSA; KC; PSE; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
NICKEL
|
Terminal Shape
|
END CAP
|
Trip Time or Delay
|
5 s
|
Alternate Parts for 0312007.MXP
This table gives cross-reference parts and alternative options found for 0312007.MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0312007.MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0312007HX | Electric Fuse, Fast Blow, 7A, 250VAC, 200A (IR), Inline/holder, | Littelfuse Inc | 0312007.MXP vs 0312007HX |
0312007.VXP | Electric Fuse, Fast Blow, 7A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0312007.MXP vs 0312007.VXP |
0312007.HXP | Electric Fuse, Fast Blow, 7A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0312007.MXP vs 0312007.HXP |
Related Parts for 0312007.MXP
-
02153.15MRET1PElectric Fuses
-
RK73H2ATTD3320FFixed Resistors
-
0071.3021.T2Non-linear Resistors
-
08M36-06-2-05NRotary Switches
-
FQB6N80Power Field-Effect Transistors
-
SHT20Other Analog ICs
-
ZXT12N50DXTASmall Signal Bipolar Transistors
-
ZVP4525GTASmall Signal Field-Effect Transistors
-
SFH610A-3X001Optocoupler