Part Details for 0312006.VXP by Littelfuse Inc
Overview of 0312006.VXP by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
90312-006LF | Amphenol Communications Solutions | Crimp-to-Wire Housing, Single Row, Pol. w/Latch, 6 Position |
Price & Stock for 0312006.VXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T2459
|
Newark | Fuse 250V Fa 3Ag Pb-Free 6A/ Bulk Rohs Compliant: Yes |Littelfuse 0312006.VXP RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4800 / $1.2200 | Buy Now |
DISTI #
F11088-ND
|
DigiKey | FUSE GLASS 6A 250VAC 3AB 3AG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
60 In Stock |
|
$0.4250 / $0.9900 | Buy Now |
DISTI #
576-0312006.VXP
|
Mouser Electronics | Cartridge Fuses 250V FA 3AG 6AMP RoHS: Compliant | 94 |
|
$0.4860 / $0.9200 | Buy Now |
DISTI #
V99:2348_06407633
|
Arrow Electronics | Fuse Cartridge Fast Acting 6A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL/cULus RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1904 | Americas - 814 |
|
$0.0332 / $0.1744 | Buy Now |
DISTI #
72639519
|
RS | Fuse Fast Act Cylinder Glass Supplemental 3AG 0.25x1.25 250VAC 6A 5-Pack | Littelfuse 0312006.VXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 5 |
|
$0.7800 / $0.8700 | Buy Now |
DISTI #
70184318
|
RS | Fuse Fast Act Cylinder Glass Supplemental 3AG 0.25x1.25 250VAC 6A 5-Pack | Littelfuse 0312006.VXP RoHS: Not Compliant Min Qty: 1 Package Multiple: 5 Container: Package | 0 |
|
$0.8000 / $1.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.4420 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0300 / $1.5400 | Buy Now |
DISTI #
32714817
|
Verical | Fuse Cartridge Fast Acting 6A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL/cULus RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 1904 | Americas - 814 |
|
$0.0332 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ |
Part Details for 0312006.VXP
0312006.VXP CAD Models
0312006.VXP Part Data Attributes
|
0312006.VXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0312006.VXP
Littelfuse Inc
Electric Fuse, Fast Blow, 6A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 118 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 200 A | |
Rated Current | 6 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; KTL; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 0312006.VXP
This table gives cross-reference parts and alternative options found for 0312006.VXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0312006.VXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0312006MX | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 6A, 250VAC, 200A (IR), Inline/holder | 0312006.VXP vs 0312006MX |
0312006.P | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 6A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | 0312006.VXP vs 0312006.P |
0312006.MXP | Littelfuse Inc | $0.2716 | Electric Fuse, Fast Blow, 6A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | 0312006.VXP vs 0312006.MXP |
312006P | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 6A, 250VAC, 35A (IR), Inline/holder, 3AG, ROHS COMPLIANT | 0312006.VXP vs 312006P |
BK1/AGC-6-R | Cooper Industries | Check for Price | Electric Fuse, Fast Blow, 6A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | 0312006.VXP vs BK1/AGC-6-R |
BK/AGC-6B | Eaton Bussmann | Check for Price | FAST BLOW ELECTRIC FUSE, 6A, 250VAC, 200A (IR), INLINE/HOLDER | 0312006.VXP vs BK/AGC-6B |
GGC6 | Mersen Electrical Power | Check for Price | Electric Fuse, Fast Blow, 6A, 250VAC, 200A (IR), Inline/holder, | 0312006.VXP vs GGC6 |
BK1/AGC-6-R | Eaton Bussmann | Check for Price | FAST BLOW ELECTRIC FUSE, 6A, 250VAC, 200A (IR), INLINE/HOLDER, ROHS COMPLIANT | 0312006.VXP vs BK1/AGC-6-R |
BK/AGC-6-R | Cooper Industries | Check for Price | Electric Fuse, Fast Blow, 6A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | 0312006.VXP vs BK/AGC-6-R |
BK8/AGC-6B | Eaton Bussmann | Check for Price | FAST BLOW ELECTRIC FUSE, 6A, 250VAC, 200A (IR), INLINE/HOLDER | 0312006.VXP vs BK8/AGC-6B |