There are no models available for this part yet.
Overview of 0312.600VXP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB031203122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 5.7 mm, 120 Positions, Dual Row, BTB Vertical Receptacle SMT, 15u\\ Gold White. | |
H7N0312LD-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 85A 3.3Mohm LDPAK(L)/To-262 | |
H7N0312LSTR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 85A 3.3Mohm LDPAK(S)-(1)/To-263 |
Price & Stock for 0312.600VXP by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91T2784
|
Newark | Fuse 250V Fa 3Ag Pb-Free .600A/ Bulk |Littelfuse 0312.600VXP RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $2.5800 | Buy Now | |
DISTI #
0312.600VXP-ND
|
DigiKey | FUSE GLASS 600MA 250VAC 3AB 3AG Min Qty: 5 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4580 | Buy Now | |
DISTI #
576-0312.600VXP
|
Mouser Electronics | Cartridge Fuses 250V .600A Fast Acting 3AG RoHS: Compliant | 0 |
|
$1.5000 / $1.6700 | Order Now | |
DISTI #
V79:2366_27060765
|
Arrow Electronics | Fuse Cartridge Fast Acting 0.6A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL/cULus RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1703 | Americas - 596 |
|
$0.8000 / $0.8109 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.9500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3500 / $2.0300 | Buy Now | ||
DISTI #
64974115
|
Verical | Fuse Cartridge Fast Acting 0.6A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL/cULus RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1703 | Americas - 596 |
|
$0.8000 / $0.8028 | Buy Now | |
DISTI #
C1S425201940324
|
Chip1Stop | Fuses | 596 |
|
$0.9850 / $1.4400 | Buy Now | |
Ozdisan Elektronik | FUSE GLASS 600MA 250VAC 3AB 3AG | 0 |
|
$1.9671 / $2.1638 | RFQ |
CAD Models for 0312.600VXP by Littelfuse Inc
Part Data Attributes for 0312.600VXP by Littelfuse Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Blow Characteristic
|
FAST
|
Body Height
|
31.75 mm
|
Body Length or Diameter
|
6.35 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Joule Integral-Nom
|
|
Mounting Feature
|
INLINE/HOLDER
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
35 A
|
Rated Current
|
0.6 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CE; CSA; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
NICKEL
|
Terminal Shape
|
END CAP
|
Alternate Parts for 0312.600VXP
This table gives cross-reference parts and alternative options found for 0312.600VXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0312.600VXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0312.600MX | Electric Fuse, Fast Blow, 0.6A, 250VAC, 35A (IR), Inline/holder | Littelfuse Inc | 0312.600VXP vs 0312.600MX |
0312.600MXP | Electric Fuse, Fast Blow, 0.6A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0312.600VXP vs 0312.600MXP |
0312.600P | Electric Fuse, Fast Blow, 0.6A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0312.600VXP vs 0312.600P |
312.600P | Electric Fuse, Fast Blow, 0.6A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0312.600VXP vs 312.600P |