Part Details for 0312.031H by Littelfuse Inc
Overview of 0312.031H by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H7N0312LD-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 85A 3.3Mohm LDPAK(L)/To-262 | |
H7N0312LSTR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 85A 3.3Mohm LDPAK(S)-(1)/To-263 | |
8V49NS0312NLGI8 | Renesas Electronics Corporation | FemtoClock® NG 12-Output Clock Generator |
Price & Stock for 0312.031H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FUSE,31MA,250V,FAST ACTING,6.35X31.75MM (1/4X1-1/4"),3AG | 102 |
|
$10.5480 / $17.5800 | Buy Now |
|
Quest Components | FUSE,31MA,250V,FAST ACTING,6.35X31.75MM (1/4X1-1/4"),3AG | 102 |
|
$10.5480 / $17.5800 | Buy Now |
|
Quest Components | FUSE,31MA,250V,FAST ACTING,6.35X31.75MM (1/4X1-1/4"),3AG | 4 |
|
$1.0000 / $1.2500 | Buy Now |