-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C2098
|
Newark | Pcb Socket, 1Pos, Through Hole, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:0312 Series, Row Pitch:-, Contact Material:Brass Alloy, Contact Plating:Tin Lead Plated Contacts Rohs Compliant: Yes |Mill-Max 0312-0-15-01-34-01-10-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1410 / $1.0300 | Buy Now |
DISTI #
0312-015013401100-ND
|
DigiKey | CONN PIN RCPT .032-.046 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
790 In Stock |
|
$0.5534 / $1.2100 | Buy Now |
DISTI #
575-031200
|
Mouser Electronics | Circuit Board Hardware - PCB PCB PIN RECEPT SOLDR RoHS: Not Compliant | 3284 |
|
$0.4850 / $1.0000 | Buy Now |
|
Bisco Industries | 855 |
|
Buy Now | ||
DISTI #
000000000000036883
|
Sager | Circuit Board Hardware - PCB PCB PIN RECEPT SOLDR Min Qty: 1000 | 0 |
|
$0.1123 / $0.9360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0312-0-15-01-34-01-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0312-0-15-01-34-01-10-0
Mill-Max Mfg Corp
PCB Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
This table gives cross-reference parts and alternative options found for 0312-0-15-01-34-01-10-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0312-0-15-01-34-01-10-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0312-0-15-01-34-80-10-0 | PCB Terminal | Mill-Max Mfg Corp | 0312-0-15-01-34-01-10-0 vs 0312-0-15-01-34-80-10-0 |
0312-0-15-80-34-01-10-0 | PCB Terminal | Mill-Max Mfg Corp | 0312-0-15-01-34-01-10-0 vs 0312-0-15-80-34-01-10-0 |