Part Details for 031107.5M by Littelfuse Inc
Overview of 031107.5M by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Entertainment and Gaming
Automotive
Price & Stock for 031107.5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B9189
|
Newark | Fuse - Agc 3Ag 32V 7.5A 1000-Pc/ Bulk Rohs Compliant: No |Littelfuse 031107.5M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1810 / $0.1980 | Buy Now |
DISTI #
031107.5M-ND
|
DigiKey | FUSE GLASS 7.5A 32VAC 32VDC 3AB Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1962 In Stock |
|
$0.1650 / $0.4000 | Buy Now |
DISTI #
576-031107.5M
|
Mouser Electronics | Cartridge Fuses 32V FA 3AG 7.5A RoHS: Not Compliant | 1798 |
|
$0.1730 / $0.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1023 / $0.1309 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 7.5A 32VAC/VDC 3AB | 0 |
|
$0.3495 / $0.4019 | RFQ |
Part Details for 031107.5M
031107.5M CAD Models
031107.5M Part Data Attributes
|
031107.5M
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
031107.5M
Littelfuse Inc
FUSE GLASS 7.5A 32VAC/VDC 3AB
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | NORMAL | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AG | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Current | 7.5 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |