Part Details for 0311015.M by Littelfuse Inc
Overview of 0311015.M by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Entertainment and Gaming
Automotive
Price & Stock for 0311015.M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B9184
|
Newark | Fuse - Agc 3Ag 32V 15A 1000-Pc/ Bulk Rohs Compliant: No |Littelfuse 0311015.M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1810 / $0.1980 | Buy Now |
DISTI #
0311015.M-ND
|
DigiKey | FUSE GLASS 15A 32VAC/VDC 3AB Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1482 In Stock |
|
$0.1650 / $0.4000 | Buy Now |
DISTI #
576-0311015.M
|
Mouser Electronics | Cartridge Fuses 32V FA 3AG 15A RoHS: Not Compliant | 2881 |
|
$0.1670 / $0.4500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1023 / $0.1309 | Buy Now | |
DISTI #
36549430
|
Verical | Fuse Miniature Slow Blow Acting 15A 32V Holder Cartridge Melf Bulk Min Qty: 189 Package Multiple: 1 Date Code: 1901 | Americas - 995 |
|
$0.4004 / $0.4327 | Buy Now |
|
Quest Components | ELECTRIC FUSE, NORMAL BLOW, 15A, 32VAC, 32VDC, INLINE/HOLDER, 3AG | 796 |
|
$0.3600 / $0.9000 | Buy Now |
|
CHIPMALL.COM LIMITED | 995 |
|
$0.2788 / $0.3908 | Buy Now | |
|
Ozdisan Elektronik | FUSE GLASS 15A 32VAC/VDC | 0 |
|
$0.3460 / $0.3979 | RFQ |
DISTI #
46115
|
Waytek, Inc. | 15 Amp Fuses Glass AGC Min Qty: 50 Package Multiple: 1000 Lead time: 13 Weeks, 6 Days | 3345 |
|
$0.1648 / $0.2279 | Buy Now |
Part Details for 0311015.M
0311015.M CAD Models
0311015.M Part Data Attributes:
|
0311015.M
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0311015.M
Littelfuse Inc
Fuses 32V FA 3AG 15A
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | NORMAL | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AG | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Current | 15 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |