Part Details for 0311010041 by Molex
Overview of 0311010041 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Price & Stock for 0311010041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0311010041-ND
|
DigiKey | CONN HEADER VERT 4POS 2.54MM Min Qty: 1936 Lead time: 27 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.6327 | Buy Now |
DISTI #
0311010041
|
Avnet Americas | HDAC VERTICAL HEADER 4 CKT POL B - Trays (Alt: 0311010041) RoHS: Compliant Min Qty: 1936 Package Multiple: 968 Lead time: 27 Weeks, 0 Days Container: Tray | 0 |
|
$1.0067 / $1.5580 | Buy Now |
DISTI #
V79:2366_17797092
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder RA Thru-Hole H-DAC 64 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2115 | Americas - 24735 |
|
$0.8612 | Buy Now |
DISTI #
MOL31101-0041
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL31101-0041 HDAC VERTICAL HEADER 4 CK | Americas - 0 in Stock |
|
$1.5919 / $1.8579 | Buy Now |
DISTI #
76879742
|
Verical | Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder RA Thru-Hole H-DAC 64 Tray RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2115 | Americas - 24735 |
|
$0.8612 | Buy Now |
Part Details for 0311010041
0311010041 CAD Models
0311010041 Part Data Attributes
|
0311010041
Molex
Buy Now
Datasheet
|
Compare Parts:
0311010041
Molex
Combination Line Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | 310681011 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | POLYSTYRENE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |