Part Details for 0311006.M by Littelfuse Inc
Overview of 0311006.M by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
90311-006LF | Amphenol Communications Solutions | Minitek®, Wire to Board Connector, 2.00mm (0, 079in), Crimp to Wire Housing, Polarized with Latch, Double Row, 6 positions |
Price & Stock for 0311006.M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B9179
|
Newark | Fuse - Agc 3Ag 32V 6A 1000-Pc/ Bulk |Littelfuse 0311006.M RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1980 | Buy Now |
DISTI #
0311006.M-ND
|
DigiKey | FUSE GLASS 6A 32VAC/VDC 3AB 3AG Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
645 In Stock |
|
$0.1650 / $0.4000 | Buy Now |
DISTI #
576-0311006.M
|
Mouser Electronics | Cartridge Fuses 32V FA 3AG 6A RoHS: Not Compliant | 1010 |
|
$0.1650 / $0.3900 | Buy Now |
DISTI #
75560702
|
RS | Fuse - AGC 3AG 32V 6A 1000-pc | Littelfuse 0311006.M Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0983 / $0.1242 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 6A 32VAC/VDC 3AB 3AG | 0 |
|
$0.3476 / $0.3997 | RFQ |
Part Details for 0311006.M
0311006.M CAD Models
0311006.M Part Data Attributes
|
0311006.M
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0311006.M
Littelfuse Inc
FUSE GLASS 6A 32VAC/VDC 3AB 3AG
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | NORMAL | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AG | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Current | 6 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |