Part Details for 031-9704-003 by ITT Interconnect Solutions
Overview of 031-9704-003 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8V89704ANLGI | Renesas Electronics Corporation | FemtoClock® NG Crystal-to- 3.3V,2.5V LVPECL Clock Generator W/Fanout Buffer |
Price & Stock for 031-9704-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-031-9704-003
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$1,046.7800 | Order Now |
DISTI #
ITT031-9704-003
|
Heilind Electronics | FOHC-PM1720PN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$935.5900 / $2,337.9900 | Buy Now |
DISTI #
ITT031-9704-003
|
Interstate Connecting Components | FOHC-PM1720PN | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$935.5900 / $2,337.9900 | Buy Now |