Part Details for 031-9540-044 by ITT Interconnect Solutions
Overview of 031-9540-044 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9540BCPZ | Analog Devices | 650 MHz Clock Generator | |
AD9540BCPZ-REEL7 | Analog Devices | 650 MHz Clock Generator on ree | |
495-4010-B61 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 10 positions, right, Hseries, B-Key, 4.75mm (0.187in), Header. |
Price & Stock for 031-9540-044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85H0126
|
Newark | D Sub |Itt Cannon 031-9540-044 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3100 / $2.3900 | Buy Now |
DISTI #
031-9540-044
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 031-9540-044) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8625 / $2.7565 | Buy Now |
DISTI #
965-031-9540-044
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$2.0300 / $2.5500 | Order Now |
DISTI #
74751260
|
RS | D Sub,050911-0392 | ITT Cannon 031-9540-044 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9300 | RFQ |
DISTI #
ITT031-9540-044
|
Heilind Electronics | CONTACT ASSY,PIN,CENTI-LOC,.36 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9300 / $2.9300 | Buy Now |
|
Quest Components | 755 |
|
$2.6934 / $5.3868 | Buy Now | |
DISTI #
ITT031-9540-044
|
Interstate Connecting Components | CONTACT ASSY,PIN,CENTI-LOC,.36 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.9300 / $2.9300 | Buy Now |