Part Details for 031-8931-022 by ITT Interconnect Solutions
Overview of 031-8931-022 by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD789314GK-XXX-9ET-A | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Control Applications (Non Promotion), TQFP, / | |
8V89317BAG | Renesas Electronics Corporation | 10G Ethernet PLL and IEEE 1588 Synthesizer | |
UPD789314GC-XXX-8BS-A | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Control Applications (Non Promotion), LQFP, / |
Price & Stock for 031-8931-022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK8493
|
Newark | D-Sub Standard Connectors D Sub Componet |Itt Cannon 031-8931-022 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 336 |
|
$3.4000 / $4.1000 | Buy Now |
DISTI #
2266-031-8931-022-ND
|
DigiKey | Connectors, D-Sub Connectors Min Qty: 25 Container: Bulk MARKETPLACE PRODUCT |
336 In Stock |
|
$2.7800 / $2.8800 | Buy Now |
DISTI #
031-8931-022
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 031-8931-022) RoHS: Not Compliant Min Qty: 399 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9125 / $3.9960 | Buy Now |
DISTI #
965-031-8931-022
|
Mouser Electronics | Circular MIL Spec Connector D SUB COMPONET RoHS: Compliant | 0 |
|
$2.7800 | Order Now |
DISTI #
74751218
|
RS | D Sub,050909-0417 | ITT Cannon 031-8931-022 RoHS: Not Compliant Min Qty: 399 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0800 | RFQ |
DISTI #
ITT031-8931-022
|
Heilind Electronics | 031-8931-022 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D Sub, 050909-0417 | ITT Cannon 031-8931-022 RoHS: Compliant |
336 Partner Stock |
|
$3.0200 / $4.6000 | Buy Now |
DISTI #
65150346
|
Verical | Contact SKT Crimp ST Cable Mount RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 336 |
|
$2.4600 / $2.5500 | Buy Now |
DISTI #
0318931022-ITT
|
TME | D-Sub Min Qty: 14 | 336 |
|
$2.6852 / $3.0976 | Buy Now |
DISTI #
031-8931-022
|
IBS Electronics | D Sub, 050909-0417 | ITT Cannon 031-8931-022 Min Qty: 25 Package Multiple: 1 | 0 |
|
$2.4480 | Buy Now |