Part Details for 031-8704-203 by ITT Interconnect Solutions
Overview of 031-8704-203 by ITT Interconnect Solutions
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 031-8704-203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W8974
|
Newark | Circular Connector Contact, Vg95328, Socket, 24 Awg, 12 Awg, Crimp, Gold Plated Contacts Rohs Compliant: Yes |Itt Cannon 031-8704-203 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 87 |
|
$0.7730 / $0.8240 | Buy Now |
DISTI #
24C6340
|
Newark | Contact, Socket, Crimp, 24-12Awg, Product Range:Kpse Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:12Awg, Wire Size Awg Min:24Awg, For Use With:Kpse Series Circular Connectors Rohs Compliant: Yes |Itt Cannon 031-8704-203 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6100 / $0.6210 | Buy Now |
DISTI #
031-8704-203-ND
|
DigiKey | CONTACT SOCKET 20-24AWG CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4403 In Stock |
|
$0.7437 / $0.8200 | Buy Now |
DISTI #
031-8704-203
|
Avnet Americas | Contact SKT - Bulk (Alt: 031-8704-203) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2125 / $0.9805 | Buy Now |
DISTI #
CAN 031-8704-203
|
Avnet Americas | Contact SKT - Bulk (Alt: CAN 031-8704-203) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-0318704203
|
Mouser Electronics | Circular MIL Spec Contacts KPSE CON 20 SKT RoHS: Compliant | 782 |
|
$0.4970 / $0.9800 | Buy Now |
DISTI #
70602511
|
RS | KPSE, CONTACT SKT CRIMP 20-24 AWG GOLD | ITT Cannon 031-8704-203 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6500 | RFQ |
DISTI #
ITT031-8704-203
|
Heilind Electronics | 031-8704-203 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Contact SKT RoHS: Compliant |
2590 In Stock 176 Factory Stock |
|
$0.2646 / $0.4159 | Buy Now |
DISTI #
51561448
|
Verical | Contact 20 Size Crimp RoHS: Compliant Min Qty: 125 Package Multiple: 25 Date Code: 2007 | Americas - 2575 |
|
$0.3816 / $0.5776 | Buy Now |
Part Details for 031-8704-203
031-8704-203 CAD Models
031-8704-203 Part Data Attributes:
|
031-8704-203
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
031-8704-203
ITT Interconnect Solutions
CONN CONTACT 20 SKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Associated Mil-Specs | MIL-C-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Mating Contacts | 430-8560-006 | |
Military Connector Accessory Name | CONTACT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C |