Part Details for 031-8702-023 by ITT Interconnect Solutions
Overview of 031-8702-023 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87021AMILFT | Renesas Electronics Corporation | ÷1/÷2 Differential-to-LVCMOS/LVTTL Clock Generator | |
87021AMILF | Renesas Electronics Corporation | ÷1/÷2 Differential-to-LVCMOS/LVTTL Clock Generator | |
87024-610TRLF | Amphenol Communications Solutions | Rib-Cage® Board-To-Board, Surface Mount PCB Receptacle, 20 Positions, Locator Mounting style. |
Price & Stock for 031-8702-023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT031-8702-023
|
Heilind Electronics | 318702023 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITT031-8702-023
|
Interstate Connecting Components | 318702023 | 0 |
|
Buy Now |