Part Details for 031-8519-006 by ITT Interconnect Solutions
Overview of 031-8519-006 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-8519-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
031-8519-006-ND
|
DigiKey | CONTACT SOCKET 8AWG CRIMP GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
80 In Stock |
|
$21.1900 / $35.8000 | Buy Now |
DISTI #
695-031-8519-006
|
Mouser Electronics | Circular MIL Spec Connector CAB CON 8 SKT 8 F80 A176 RoHS: Compliant | 0 |
|
$18.2500 / $28.7400 | Order Now |
DISTI #
ITT031-8519-006
|
Heilind Electronics | 318519006 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
29774520
|
Verical | Crimp Contact RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 80 |
|
$21.0571 / $23.6363 | Buy Now |
DISTI #
69128638
|
Verical | Crimp Contact RoHS: Compliant Min Qty: 64 Package Multiple: 64 Date Code: 2326 | Americas - 64 |
|
$9.5569 / $11.0448 | Buy Now |
DISTI #
66653552
|
Verical | Crimp Contact RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$28.1652 | Buy Now |
DISTI #
ITT031-8519-006
|
Interstate Connecting Components | 318519006 | 0 |
|
Buy Now | |
DISTI #
031-8519-006
|
PEI Genesis | CAB CON 8 SKT 8 F80 A176 Min Qty: 1 | 80 |
|
$35.8000 | Buy Now |