Part Details for 031-8018-300 by ITT Interconnect Solutions
Overview of 031-8018-300 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R80186 | Rochester Electronics LLC | Microprocessor, 16-Bit, 8MHz, CMOS, CQCC68, CERAMIC, LCC-68 | |
MG80186-6/B | Rochester Electronics LLC | Replacement for Intel part number MG80186-6. Buy from authorized manufacturer Rochester Electronics. | |
MG80186-8/B | Rochester Electronics LLC | Replacement for Intel part number MG80186-8. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for 031-8018-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
031-8018-300
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 031-8018-300) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$487.7125 / $1,068.3564 | Buy Now |
DISTI #
ITT031-8018-300
|
Heilind Electronics | CONTACT, SOCKET ASSY. 40-30 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$722.3200 / $2,065.6400 | Buy Now |
|
Quest Components | CONTACT SKT CRIMP ST CABLE MOUNT | 98 |
|
$162.0000 / $202.5000 | Buy Now |
DISTI #
ITT031-8018-300
|
Interstate Connecting Components | CONTACT, SOCKET ASSY. 40-30 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$722.3200 / $2,065.6400 | Buy Now |