Part Details for 031-80108 by Amphenol Corporation
Overview of 031-80108 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77315-801-08LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 8 Positions 2.54mm (0.100in) Pitch. | |
77313-801-08LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 08 Positions | |
77311-801-08LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 08 Positions, 2.54 mm Pitch. |
Price & Stock for 031-80108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
031-80108
|
Avnet Americas | 75 OHM BNC (M) BELDEN 8281 - Bulk (Alt: 031-80108) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-31-80108
|
Mouser Electronics | RF Connectors / Coaxial Connectors 75OHM STR CRIMP PLUG BELDEN 8281 RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
31-80108
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |