Part Details for 031-71053 by Amphenol Corporation
Overview of 031-71053 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-71053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
031-71053
|
Avnet Americas | Conn BNC RCP 0Hz to 1GHz 75Ohm Solder RA Thru-Hole Gold - Bag (Alt: 031-71053) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
031-71053
|
Avnet Americas | Conn BNC RCP 0Hz to 1GHz 75Ohm Solder RA Thru-Hole Gold - Bag (Alt: 031-71053) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$6.4750 / $8.2305 | Buy Now |
DISTI #
523-31-71053
|
Mouser Electronics | RF Connectors / Coaxial Connectors PCB R/A JACK 75 OHM RoHS: Compliant | 0 |
|
$8.2300 / $10.9400 | Order Now |