There are no models available for this part yet.
Overview of 031-71045 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 031-71045 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
031-71045
|
Avnet Americas | RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Through Hole Vertical, 75 ohm - Bag (Alt: 031-71045) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$4.5741 | Buy Now | |
DISTI #
523-31-71045
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC (F) 75 Ohm Vert PCB R Pin Valox RoHS: Compliant | 27 |
|
$5.1100 / $10.9300 | Buy Now | |
DISTI #
31-71045
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$4.9500 | Buy Now | |
DISTI #
C1S116704085248
|
Chip1Stop | Conn BNC F 0Hz to 1GHz 75Ohm Solder ST Thru-Hole Gold Over Nickel Tray RoHS: Compliant pbFree: Yes | 27 |
|
$5.9200 / $5.9400 | Buy Now |