Part Details for 031-71043 by Amphenol Corporation
Overview of 031-71043 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL71043MBZ | Renesas Electronics Corporation | Radiation Tolerant Single-Ended Current Mode PWM Controller | |
ISL71043MRTZ-T | Renesas Electronics Corporation | Radiation Tolerant Single-Ended Current Mode PWM Controller | |
ISL71043MRTZ-T7A | Renesas Electronics Corporation | Radiation Tolerant Single-Ended Current Mode PWM Controller |
Price & Stock for 031-71043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
031-71043
|
Avnet Americas | Conn BNC RCP 0Hz to 1GHz 75Ohm Solder RA Thru-Hole Gold - Bag (Alt: 031-71043) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
031-71043
|
Avnet Americas | Conn BNC RCP 0Hz to 1GHz 75Ohm Solder RA Thru-Hole Gold - Bag (Alt: 031-71043) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$4.5267 | Buy Now |
DISTI #
523-31-71043
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC 75ohm PCB Bulkh RoHS: Compliant | 55 |
|
$5.8400 / $8.7800 | Buy Now |
DISTI #
31-71043
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
031-71043
|
Avnet Abacus | Conn BNC RCP 0Hz to 1GHz 75Ohm Solder RA Thru-Hole Gold (Alt: 031-71043) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |