Part Details for 031-71016-RFX by Amphenol Corporation
Overview of 031-71016-RFX by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-71016-RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
031-71016-RFX
|
Avnet Americas | RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Crimp, 75 ohm - Bag (Alt: 031-71016-RFX) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
031-71016-RFX
|
Avnet Americas | RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Crimp, 75 ohm - Bag (Alt: 031-71016-RFX) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$2.6750 / $5.1925 | Buy Now |
DISTI #
93F1447
|
Avnet Americas | RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Crimp, 75 ohm - Bulk (Alt: 93F1447) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 3 Partner Stock |
|
$5.6600 | Buy Now |
DISTI #
523-31-71016-RFX
|
Mouser Electronics | RF Connectors / Coaxial Connectors 75 OHM BH JACK RoHS: Compliant | 203 |
|
$3.9000 / $5.7900 | Buy Now |
|
Quest Components | 169 |
|
$6.7627 / $12.2958 | Buy Now | |
DISTI #
31-71016-RFX
|
TTI | RF Connectors / Coaxial Connectors 75 OHM BH JACK pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 1945 In Stock |
|
$3.8600 / $4.7800 | Buy Now |