Part Details for 031-71014-RFX by Amphenol Corporation
Overview of 031-71014-RFX by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-71014-RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
031-71014-RFX
|
Avnet Americas | Conn BNC RCP 0Hz to 4GHz 75Ohm Crimp ST Cable Mount - Bag (Alt: 031-71014-RFX) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$1.6250 / $3.2705 | Buy Now |
DISTI #
523-31-71014-RFX
|
Mouser Electronics | RF Connectors / Coaxial Connectors 75 OHM JACK RoHS: Compliant | 1085 |
|
$2.1400 / $3.5700 | Buy Now |
|
Bristol Electronics | 545 |
|
RFQ | ||
DISTI #
31-71014-RFX
|
TTI | RF Connectors / Coaxial Connectors 75 OHM JACK pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 3777 In Stock |
|
$1.7800 / $2.3100 | Buy Now |