-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC6718
|
Newark | Rf Coaxial, Bnc Plug, 75Ohm, Cable, Connector Type:Bnc Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:Belden 4855R, Contact Material:Brass, Frequency Max:18Ghz Rohs Compliant: Yes |Amphenol Rf 031-70549-12G Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6500 | Buy Now |
DISTI #
ARF3136-ND
|
DigiKey | CONN BNC RA PLUG 75OHM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
72 In Stock |
|
$13.8727 / $21.2600 | Buy Now |
DISTI #
AMR031-70549-12G
|
Heilind Electronics | BNC RA CRMP PLG 12G 75 OHM FOR 4855R CBL | Americas - 0 in Stock |
|
$13.0156 / $15.5874 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 In Stock |
|
$9.5100 / $17.2900 | Buy Now |
DISTI #
031-70549-12G
|
TME | Plug, BNC, male, angled 90°, 75Ω, crimped, for cable, PTFE, IP67 Min Qty: 1 | 0 |
|
$14.0200 / $20.0300 | RFQ |
DISTI #
AMR031-70549-12G
|
Interstate Connecting Components | BNC RA CRMP PLG 12G 75 OHM FOR 4855R CBL | 0 |
|
$13.0156 / $15.5874 | Buy Now |
|
Powell Electronics | BNC Right Angle Cable Plug 75 Ohm Min Qty: 100 | 220 |
|
$10.2000 / $14.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 In Stock |
|
$9.5100 / $17.2900 | Buy Now |
DISTI #
53576.1
|
TestEquity LLC | Amphenol RF 031-70549-12G RF BNC Connector, Rt Angle, Crimp, Plug, Optimized, 75 Ohm | 0 |
|
$15.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy