-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC0932
|
Newark | Rf Coaxial, Bnc Plug, 75 Ohm, Cable, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:Belden 1855A, 4855R, Contact Material:Brass, Frequency Max:12Ghz Rohs Compliant: Yes |Amphenol Rf 031-70537-12G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 314 |
|
$4.4800 / $6.8900 | Buy Now |
DISTI #
ARF2665-ND
|
DigiKey | CONN BNC STRAIGHT PLUG 75 OHM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
277 In Stock |
|
$4.7130 / $8.0800 | Buy Now |
DISTI #
V36:1790_17713843
|
Arrow Electronics | Conn BNC 0Hz to 12GHz 75Ohm Crimp ST Cable Mount PL Gold Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2226 | Americas - 480 |
|
$2.6960 / $3.7217 | Buy Now |
DISTI #
V99:2348_17713843
|
Arrow Electronics | Conn BNC 0Hz to 12GHz 75Ohm Crimp ST Cable Mount PL Gold Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2146 | Americas - 1 |
|
$2.7370 / $3.6271 | Buy Now |
DISTI #
71675699
|
RS | RF Connector, BNC Straight Crimp Plug for Belden 4855R & 4855P Cable, 75 Ohm | Amphenol RF 031-70537-12G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 16 |
|
$4.2800 / $5.9500 | Buy Now |
DISTI #
AMR031-70537-12G
|
Heilind Electronics | BNC, STR,CRMP, 12G, 75 OHM FOR BELDEN 4855R | Americas - 185 in Stock750 On Order |
|
$4.8889 / $6.4000 | Buy Now |
|
Onlinecomponents.com | RF Connector BNC Straight Crimp Plug for Belden 4855R and 1855A Cable 12G Optimized 75 Ohm RoHS: Compliant |
1129 In Stock 1 Factory Stock |
|
$3.4400 / $6.8300 | Buy Now |
DISTI #
031-70537-12G
|
TME | Plug, BNC, male, straight, 75Ω, crimped, for cable, PTFE, -30÷75°C Min Qty: 1 | 73 |
|
$4.6200 / $6.5900 | Buy Now |
DISTI #
AMR031-70537-12G
|
Interstate Connecting Components | BNC, STR,CRMP, 12G, 75 OHM FOR BELDEN 4855R | 43175 On Order |
|
$4.8889 / $6.4000 | Buy Now |
DISTI #
031-70537-12G
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$4.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy