-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8670506RA | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM | |
5962-8670506UA | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM | |
FLBC70506001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 50mm Height, Translucent |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X3291
|
Newark | Connector, Bnc, Jack, 75 Ohm, Pcb, Connector Type:Bnc Coaxial, Connector Body Style:Right Angle Dual Jack, Coaxial Termination:Through Hole Right Angle, Impedance:75Ohm, Coaxial Cable Types:-, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amphenol Rf 031-70506 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8500 / $9.1300 | Buy Now |
DISTI #
ARF2108-ND
|
DigiKey | CONN BNC JACK R/A 75 OHM PCB Min Qty: 1 Lead time: 12 Weeks Container: Tray |
104 In Stock |
|
$6.0689 / $12.7500 | Buy Now |
DISTI #
71675688
|
RS | BNC Right Angle PCB Dual Jack, Isolated, 75 Ohm | Amphenol RF 031-70506 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$9.1400 / $9.7100 | RFQ |
DISTI #
AMR031-70506
|
Heilind Electronics | BNC RIGHT ANGLE PCB JACK THROU | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Connector BNC Right Angle PCB Dual Jack Isolated 75 Ohm RoHS: Compliant | 1 Factory Stock |
|
$7.5900 / $12.1700 | Buy Now |
DISTI #
031-70506
|
TME | Connector: BNC, socket, female, angled 90°, 75Ω, THT, polypropylene Min Qty: 1 | 0 |
|
$7.9200 / $11.3000 | RFQ |
DISTI #
AMR031-70506
|
Interstate Connecting Components | BNC RIGHT ANGLE PCB JACK THROU | 0 |
|
Buy Now | |
|
Master Electronics | RF Connector BNC Right Angle PCB Dual Jack Isolated 75 Ohm RoHS: Compliant | 1 Factory Stock |
|
$7.5900 / $12.1700 | Buy Now |
DISTI #
53551.1
|
TestEquity LLC | Amphenol RF 031-70506 RF BNC Connector, Rt Angle, Jack, PCB Through Hole, Bulkhead Rear Mnt, Isolated, 75 Ohm | 0 |
|
$7.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy