Part Details for 031-70334 by Amphenol RF
Overview of 031-70334 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-70334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K0309
|
Newark | Rf/Coaxial Mini Bnc Plug Str 75 Ohm Crimp, Connector Type:Mini Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:Rg59, Contact Material:Brass, Frequency Max:4Ghz Rohs Compliant: Yes |Amphenol Rf 031-70334 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 85 |
|
$7.3300 | Buy Now |
DISTI #
ARF1967-ND
|
DigiKey | CONN MINI BNC PLG STR 75 OHM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
86 In Stock |
|
$8.7126 / $14.4100 | Buy Now |
DISTI #
70142335
|
RS | Connector, RF, Mini BNC, Straight, Cable Plug, 75 Ohm, Belden 1505A,9100,RG-59 | Amphenol RF 031-70334 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$8.7900 / $14.6600 | RFQ |
DISTI #
AMR031-70334
|
Heilind Electronics | MINI BNC (M) CRIMP RG-59 MINI BNC (M) CRIMP RG-59 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Connector Mini-BNC Straight Crimp Plug for RG-59 Cable 75 Ohm RoHS: Compliant | 0 |
|
$8.1600 / $12.0700 | Buy Now |
DISTI #
80923418
|
Verical | Conn Mini-BNC 0Hz to 4GHz 75Ohm Crimp ST Cable Mount PL Gold Min Qty: 7 Package Multiple: 1 | Americas - 85 |
|
$10.2446 / $11.1908 | Buy Now |
DISTI #
031-70334
|
TME | Plug, Mini BNC, male, straight, 75Ω, soldering,crimped, for cable Min Qty: 1 | 0 |
|
$8.9700 / $12.8200 | RFQ |
DISTI #
AMR031-70334
|
Interstate Connecting Components | MINI BNC (M) CRIMP RG-59 MINI BNC (M) CRIMP RG-59 | 0 |
|
Buy Now | |
|
Powell Electronics | Mini-BNC Straight Cable Plug 75 Ohm Min Qty: 100 | 89 |
|
$889.0000 / $2,195.0000 | Buy Now |
DISTI #
53546.1
|
TestEquity LLC | Amphenol RF 031-70334 RF Connector, Mini-BNC Straight, Crimp, Plug, 75 Ohm | 0 |
|
$8.3100 | Buy Now |