There are no models available for this part yet.
Overview of 031-70257 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 031-70257 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
031-70257
|
Avnet Americas | RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 75 ohm, RG6, Belden 9248, 1694A, Brass - Bag (Alt: 031-70257) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$6.6742 | Buy Now | |
DISTI #
523-31-70257
|
Mouser Electronics | RF Connectors / Coaxial Connectors MINI BNC CRIMP PLUG 75ohm RG6 1694A RoHS: Compliant | 55 |
|
$8.7500 / $13.2800 | Buy Now | |
DISTI #
31-70257
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |