Part Details for 031-70036 by Amphenol RF
Overview of 031-70036 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-70036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARF2013-ND
|
DigiKey | CONN ADAPT PLUG TO JACK BNC Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
15 In Stock |
|
$49.2425 / $61.1000 | Buy Now |
DISTI #
70141802
|
RS | Connector, RF, Adapter, Tee, BNC Plug-BNC Jack-BNC Jack, 75 Ohm, Nickel | Amphenol RF 031-70036 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$58.6800 / $63.7900 | RFQ |
DISTI #
AMR031-70036
|
Heilind Electronics | Americas - 0 in Stock |
|
$65.4308 / $66.4532 | Buy Now | |
|
Onlinecomponents.com | Conn BNC Adapter 0Hz to 4GHz 75Ohm T Style PL/RCP/RCP Silver RoHS: Compliant | 0 |
|
$52.7900 / $144.6000 | Buy Now |
DISTI #
031-70036
|
TME | Adapter, BNC male,BNC female, Insulation: PTFE, 75Ω, Mat: brass Min Qty: 1 | 0 |
|
$61.3300 / $87.6200 | RFQ |
DISTI #
AMR031-70036
|
Interstate Connecting Components | 0 |
|
$65.4308 / $66.4532 | Buy Now | |
DISTI #
53526.1
|
TestEquity LLC | Amphenol RF 031-70036 BNC T-Shape Adapter, Jack-Plug-Jack, 75 Ohm, | 0 |
|
$63.3300 | Buy Now |