Part Details for 031-70018 by Amphenol RF
Overview of 031-70018 by Amphenol RF
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-70018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARF1149-ND
|
DigiKey | CONN BNC RCPT STR 75 OHM SOLDER Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.3170 | Buy Now |
DISTI #
V99:2348_16919812
|
Arrow Electronics | Conn BNC 0Hz to 4GHz 75Ohm Solder Cup ST Panel Mount RCP Nickel Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1533 | Americas - 3 |
|
$3.5010 / $4.8034 | Buy Now |
DISTI #
AMR031-70018
|
Heilind Electronics | AMR31-70018 | Americas - 0 in Stock |
|
$10.5781 / $11.9207 | Buy Now |
|
Onlinecomponents.com | RF Connector BNC Straight Jack Solder Cup Bulkhead 75 Ohm RoHS: Compliant | 0 |
|
$11.1500 / $17.8900 | Buy Now |
DISTI #
AMR031-70018
|
Interstate Connecting Components | AMR31-70018 | 0 |
|
$10.5781 / $11.9207 | Buy Now |
DISTI #
53522.1
|
TestEquity LLC | Amphenol RF 031-70018 RF BNC Connector, Straight, Jack, Solder Cup, Bulkhead Front Mnt, 75 Ohm | 0 |
|
$14.8300 | Buy Now |