Part Details for 031-70016 by Amphenol Corporation
Overview of 031-70016 by Amphenol Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-70016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
031-70016
|
Avnet Americas | Conn BNC F 0Hz to 4GHz 75Ohm Crimp ST Panel Mount Gold - Bag (Alt: 031-70016) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
031-70016
|
Avnet Americas | Conn BNC F 0Hz to 4GHz 75Ohm Crimp ST Panel Mount Gold - Bag (Alt: 031-70016) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$11.8000 / $16.9260 | Buy Now |
DISTI #
89F2866
|
Avnet Americas | Conn BNC F 0Hz to 4GHz 75Ohm Crimp ST Panel Mount Gold - Bulk (Alt: 89F2866) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 43 Partner Stock |
|
$20.1300 / $24.2600 | Buy Now |
DISTI #
523-31-70016
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC75 ST JCK BLKHD CBL CRIMP RoHS: Compliant | 456 |
|
$15.2800 / $21.2600 | Buy Now |
DISTI #
31-70016
|
TTI | RF Connectors / Coaxial Connectors BNC75 ST JCK BLKHD CBL CRIMP pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$12.6300 / $14.2000 | Buy Now |
DISTI #
031-70016
|
Avnet Americas | Conn BNC F 0Hz to 4GHz 75Ohm Crimp ST Panel Mount Gold - Bag (Alt: 031-70016) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
031-70016
|
Avnet Americas | Conn BNC F 0Hz to 4GHz 75Ohm Crimp ST Panel Mount Gold - Bag (Alt: 031-70016) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$11.8000 / $16.9260 | Buy Now |
DISTI #
89F2866
|
Avnet Americas | Conn BNC F 0Hz to 4GHz 75Ohm Crimp ST Panel Mount Gold - Bulk (Alt: 89F2866) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 43 Partner Stock |
|
$20.1300 / $24.2600 | Buy Now |
DISTI #
31-70016
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
031-70016
|
Avnet Abacus | (Alt: 031-70016) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 031-70016
031-70016 CAD Models
031-70016 Part Data Attributes:
|
031-70016
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
031-70016
Amphenol Corporation
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body Diameter | 0.505 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-179/U | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
Dielectric Withstanding Voltage | 707VAC V | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |