Part Details for 031-70009 by Amphenol RF
Overview of 031-70009 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-70009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARF3471-ND
|
DigiKey | CONN BNC JACK STR 75 OHM CRIMP Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$54.0612 | Buy Now |
DISTI #
V36:1790_16919802
|
Arrow Electronics | Conn BNC 0Hz to 4GHz 75Ohm Crimp ST Cable Mount F Gold Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1809 | Americas - 598 |
|
$15.2700 / $31.3474 | Buy Now |
DISTI #
70142112
|
RS | Connector, RF, BNC, Straight, Cable Jack, 75 Ohm, RG-59, Belden 8241, 8263 | Amphenol RF 031-70009 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$53.1400 / $66.4200 | RFQ |
DISTI #
AMR031-70009
|
Heilind Electronics | Americas - 0 in Stock |
|
$60.1077 / $61.0469 | Buy Now | |
|
Onlinecomponents.com | RF Connector BNC Straight Crimp Jack for RG-59 75 Ohm RoHS: Compliant |
48 In Stock |
|
$48.6600 / $65.9500 | Buy Now |
DISTI #
AMR031-70009
|
Interstate Connecting Components | 0 |
|
$60.1077 / $61.0469 | Buy Now | |
|
Master Electronics | RF Connector BNC Straight Crimp Jack for RG-59 75 Ohm RoHS: Compliant |
48 In Stock |
|
$48.6600 / $65.9500 | Buy Now |
DISTI #
53519.1
|
TestEquity LLC | Amphenol RF 031-70009 RF BNC Connector, Straight, Crimp, Jack, 75 Ohm | 0 |
|
$52.0800 | Buy Now |
Part Details for 031-70009
031-70009 CAD Models
031-70009 Part Data Attributes:
|
031-70009
Amphenol RF
Buy Now
|
Compare Parts:
031-70009
Amphenol RF
|
Samacsys Manufacturer | Amphenol RF |