Part Details for 031-70008-1000 by Amphenol RF
Overview of 031-70008-1000 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-70008-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARF1978-ND
|
DigiKey | CONN BNC PLUG STR 75 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
83 In Stock |
|
$8.4951 / $14.0500 | Buy Now |
DISTI #
70142847
|
RS | Connector 75 Ohms RG&frasl U-6 Belden 9248 BNC Plug | Amphenol RF 031-70008-1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 86 |
|
$9.8400 / $13.6600 | Buy Now |
DISTI #
AMR031-70008-1000
|
Heilind Electronics | AMR31-70008-1000 | Americas - 0 in Stock |
|
$7.7969 / $9.8572 | Buy Now |
|
Onlinecomponents.com | RF Connector BNC Straight Crimp Plug for AT&T 734A 75 Ohm RoHS: Compliant |
586 In Stock |
|
$6.1000 / $10.2600 | Buy Now |
DISTI #
AMR031-70008-1000
|
Interstate Connecting Components | AMR31-70008-1000 | 0 |
|
$7.7969 / $9.8572 | Buy Now |
|
Master Electronics | RF Connector BNC Straight Crimp Plug for AT&T 734A 75 Ohm RoHS: Compliant |
586 In Stock |
|
$6.1000 / $10.2600 | Buy Now |
DISTI #
53518.1
|
TestEquity LLC | Amphenol RF 031-70008-1000 RF BNC Connector, Straight, Crimp, Plug, 75 Ohm | 0 |
|
$8.2900 | Buy Now |