Part Details for 031-70000 by Amphenol Corporation
Overview of 031-70000 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-70000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
031-70000
|
Avnet Americas | RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 75 ohm, RG6, Belden 9248, 1694A, Brass - Bag (Alt: 031-70000) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$4.8125 / $8.1995 | Buy Now |
DISTI #
523-31-70000
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC PLUG 75OHM RG-6 RoHS: Compliant | 355 |
|
$7.2200 / $12.0600 | Buy Now |
DISTI #
31-70000
|
TTI | RF Connectors / Coaxial Connectors BNC PLUG 75OHM RG-6 pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$5.0100 / $7.8300 | Buy Now |
DISTI #
031-70000
|
Avnet Americas | RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 75 ohm, RG6, Belden 9248, 1694A, Brass - Bag (Alt: 031-70000) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$4.8125 / $8.1995 | Buy Now |
DISTI #
31-70000
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |