Part Details for 031-6973 by Amphenol Corporation
Overview of 031-6973 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BI-32-XXE-26.973000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008AI-32-XXE-26.973000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-32-YYE-26.973000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 031-6973
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
031-6973
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: 031-6973) Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
RFQ | |
DISTI #
523-031-6973
|
Mouser Electronics | RF Connectors / Coaxial Connectors RP-TNC Str BHD Jack Front Mount for 0.81 mm Cable RoHS: Compliant | 0 |
|
$9.3900 / $11.0100 | Order Now |
DISTI #
83683652
|
Verical | 031-6973 Min Qty: 1 Package Multiple: 1 Date Code: 2430 | Americas - 100 |
|
$8.6010 / $13.1610 | Buy Now |
DISTI #
C1S116758851112
|
Chip1Stop | Unclassified | 100 |
|
$9.2200 / $13.1610 | Buy Now |