Part Details for 031-6961 by Amphenol RF
Overview of 031-6961 by Amphenol RF
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94269-616TRLF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 57102</b></span><br><br>Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Vertical Header, Through Hole, Double Row, 16 Position ,2.00mm (0.079in) Pitch. |
Price & Stock for 031-6961
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK4895
|
Newark | Rf Coax Conn, Tnc Jack, Cable, 50 Ohm, Connector Type:Tnc Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Crimp, Impedance:50Ohm, Coaxial Cable Types:1.13Mm Micro, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Rf 031-6961 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$7.1100 | Buy Now |
DISTI #
115-031-6961-ND
|
DigiKey | TNC STRAIGHT CRIMP JACK 1.13 MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
100 In Stock |
|
$7.2227 / $15.1100 | Buy Now |
DISTI #
AMR031-6961
|
Heilind Electronics | TNC STRAIGHT CRIMP JACK 1.13 M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 100 Factory Stock |
|
$8.2900 / $12.0800 | Buy Now |
DISTI #
AMR031-6961
|
Interstate Connecting Components | TNC STRAIGHT CRIMP JACK 1.13 M | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 100 Factory Stock |
|
$8.2900 / $12.0800 | Buy Now |