Part Details for 031-6928 by Amphenol Corporation
Overview of 031-6928 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131936-928ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, PCB Mounted Receptacle, Vertical, Through Hole, Double Row, 28 Positions , 2.00mm (0.079in) Pitch. | |
TPS76928QDBVRG4Q1 | Texas Instruments | Ultralow-Power 100-mA Low-Dropout Linear Regulator for Automotive 5-SOT-23 -40 to 125 | |
MSP430FR6928IPM | Texas Instruments | MSP430FR6928 16 MHz ULP Microcontroller featuring 96 KB FRAM, 2 KB SRAM, 52 IO, 8 ch ADC12, LCD, AES 64-LQFP -40 to 85 |
Price & Stock for 031-6928
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
031-6928
|
Avnet Americas | Conn BNC Receptacle 0Hz to 4GHz 50Ohm Solder Straight Panel Mount Gold - Bag (Alt: 031-6928) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$7.3351 | Buy Now |
DISTI #
523-031-6928
|
Mouser Electronics | RF Connectors / Coaxial Connectors RF Connector BNC StrCrmp RG-8X RoHS: Compliant | 95 |
|
$9.0000 / $11.6700 | Buy Now |
DISTI #
31-6928
|
TTI | RF Connectors / Coaxial Connectors BNC ST CBL-JCK BHD CRM IP67 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$7.5000 | Buy Now |
Part Details for 031-6928
031-6928 CAD Models
031-6928 Part Data Attributes
|
031-6928
Amphenol Corporation
Buy Now
|
Compare Parts:
031-6928
Amphenol Corporation
|
Samacsys Manufacturer | Amphenol |