Part Details for 031-6876 by Amphenol RF
Overview of 031-6876 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-6876
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1157
|
Newark | Coax Connector, Rp Tnc, Plug, 50 Ohm, Connector Type:Tnc Rp Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Lmr-400, Contact Material:Beryllium Copper, Frequency Max:8Ghz Rohs Compliant: Yes |Amphenol Rf 031-6876 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 101 |
|
$3.8700 | Buy Now |
DISTI #
115-031-6876-ND
|
DigiKey | RF CONNECTOR RP-TNC STRAIGHT CRI Min Qty: 1 Lead time: 12 Weeks Container: Bag |
37 In Stock |
|
$7.7962 / $12.9000 | Buy Now |
DISTI #
72070473
|
RS | RF Connector RP-TNC Straight Crimp Plug Times LMR-400 Optimized 50 Ohm | Amphenol RF 031-6876 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 44 |
|
$11.8100 / $16.4000 | Buy Now |
DISTI #
AMR031-6876
|
Heilind Electronics | RP-TNC STRAIGHT CRIMP PLUG TIM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 464 Factory Stock |
|
$10.7300 / $15.6400 | Buy Now |
DISTI #
031-6876
|
TME | Plug, RP-TNC, reverse,female, straight, 50Ω, soldering,crimped Min Qty: 1 | 0 |
|
$11.1700 / $15.9500 | RFQ |
DISTI #
AMR031-6876
|
Interstate Connecting Components | RP-TNC STRAIGHT CRIMP PLUG TIM | 0 |
|
Buy Now | |
DISTI #
3537314
|
element14 Asia-Pacific | COAX CONNECTOR, RP TNC, PLUG, 50 OHM RoHS: Compliant Min Qty: 1 Container: Each | 101 |
|
$10.3258 / $12.7183 | Buy Now |
DISTI #
3537314
|
Farnell | COAX CONNECTOR, RP TNC, PLUG, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 2 Days Container: Each | 101 |
|
$12.9408 / $16.2392 | Buy Now |
|
Master Electronics | RoHS: Compliant | 464 Factory Stock |
|
$10.7300 / $15.6400 | Buy Now |