Part Details for 031-6530 by Amphenol Corporation
Overview of 031-6530 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65307-001LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Crimp-to-Wire Housing, Polarizing Plug. | |
SLR1065-301KEC | Coilcraft Inc | General Purpose Inductor, | |
SLR1065-301KEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 031-6530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
031-6530
|
Avnet Americas | TNC(F) BHD IP-67 (UNMATED) EDGE MOUNT FOR 0.062" BOARD - Trays (Alt: 031-6530) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Tray | 0 |
|
$16.8975 / $17.7987 | Buy Now |
DISTI #
523-31-6530
|
Mouser Electronics | RF Connectors / Coaxial Connectors ARC TNC ST Edge MNT Jack RoHS: Compliant | 113 |
|
$22.7800 / $37.6800 | Buy Now |
DISTI #
31-6530
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$19.2500 | Buy Now |
DISTI #
031-6530
|
Avnet Abacus | TNC(F) BHD IP-67 (UNMATED) EDGE MOUNT FOR 0.062" BOARD" (Alt: 031-6530) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 031-6530
031-6530 CAD Models
031-6530 Part Data Attributes
|
031-6530
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
031-6530
Amphenol Corporation
RF TNC Connector, Female, Panel Mount, Board Mount, Surface Mount Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Operating Frequency-Max | 3 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SURFACE MOUNT | |
VSWR | 1.15 |