Part Details for 031-6154 by Amphenol RF
Overview of 031-6154 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1246-154KLC | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | |
MSS1246-154 | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS | |
MSS1246-154KL | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS |
Price & Stock for 031-6154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
031-6154-ND
|
DigiKey | CONN TNC PLUG STR 50 OHM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
91 In Stock |
|
$12.0659 / $18.5000 | Buy Now |
DISTI #
70142534
|
RS | Connector, RF, TNC, Straight, Cable Plug, 50 Ohm, RG-213,225,8,9, Solder | Amphenol RF 031-6154 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$13.0700 / $18.6700 | RFQ |
DISTI #
AMR031-6154
|
Heilind Electronics | TNC STRAIGHT CLAMP PLUG RG-8X | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Connector TNC Straight Clamp Plug for RG-8 RG-213 RG-214 50 Ohm RoHS: Compliant | 1 Factory Stock |
|
$11.9600 / $19.1800 | Buy Now |
DISTI #
031-6154
|
TME | Connector: TNC, plug, male, straight, 50Ω, soldering,clamp, PTFE Min Qty: 1 | 0 |
|
$12.9200 / $18.4600 | RFQ |
DISTI #
AMR031-6154
|
Interstate Connecting Components | TNC STRAIGHT CLAMP PLUG RG-8X | 0 |
|
Buy Now | |
|
Master Electronics | RF Connector TNC Straight Clamp Plug for RG-8 RG-213 RG-214 50 Ohm RoHS: Compliant | 1 Factory Stock |
|
$11.9600 / $19.1800 | Buy Now |
DISTI #
53448.1
|
TestEquity LLC | Amphenol RF 031-6154 RF TNC Connector, Straight, Clamp Plug, 50 Ohm | 0 |
|
$13.9500 | Buy Now |