Part Details for 031-6051 by Amphenol Corporation
Overview of 031-6051 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFT7160-513BLB | Coilcraft Inc | Data Line Filter, | |
DFT7160-513SLC | Coilcraft Inc | Data Line Filter, | |
DFT7160-513SL | Coilcraft Inc | Filter, data line, SMT, RoHS |
Price & Stock for 031-6051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
031-6051
|
Avnet Americas | Connector BNC Receptacle 0Hz to 0.5GHz 75Ohm Solder Right Angle Through Hole Gold - Bag (Alt: 031-6051) Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$10.2654 | Buy Now |
DISTI #
523-031-6051
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC Right Angle PCB Jack Dual Port Blkhd RoHS: Compliant | 99 |
|
$11.2400 / $16.1800 | Buy Now |
DISTI #
31-6051
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$11.9100 | Buy Now |