Part Details for 031-5991-RFX by Amphenol Corporation
Overview of 031-5991-RFX by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL59910IRZ | Renesas Electronics Corporation | Triple Differential Receiver/Equalizer | |
ISL59911IRZ | Renesas Electronics Corporation | 250MHz Triple Differential Receiver/ Equalizer with I2C Interface | |
ISL59913IRZ | Renesas Electronics Corporation | Triple Differential Receiver/Equalizer |
Price & Stock for 031-5991-RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
031-5991-RFX
|
Avnet Americas | Conn BNC PL 50Ohm Solder RA Cable Mount - Bag (Alt: 031-5991-RFX) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
031-5991-RFX
|
Avnet Americas | Conn BNC PL 50Ohm Solder RA Cable Mount - Bag (Alt: 031-5991-RFX) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$11.4234 | Buy Now |
DISTI #
523-31-5991-RFX
|
Mouser Electronics | RF Connectors / Coaxial Connectors RIGHT ANGLE CRIMP PLUG RG 316 RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
31-5991-RFX
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |