There are no models available for this part yet.
Overview of 031-5679 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5679RBCPZ-2-RL7 | Analog Devices | 16-Ch16-BITnanoDAC+with2ppm/Cr | |
AD5679BCPZ-1-RL7 | Analog Devices | 16-Ch16-BITnanoDAC+with2ppm/Cr | |
EVAL-AD5679RSDZ | Analog Devices | Evaluation Board |
Price & Stock for 031-5679 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ARF2856-ND
|
DigiKey | CONN RP-TNC PLUG STR 50OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
8 In Stock |
|
$10.6559 / $16.3300 | Buy Now | |
DISTI #
70142489
|
RS | Connector, RF, TNC, Straight, Cable Jack, 50 Ohm, Belden 9913, Reverse Polarity | Amphenol RF 031-5679 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$15.7000 / $17.0700 | RFQ | |
DISTI #
AMR031-5679
|
Heilind Electronics | AMR31-5679 | Americas - 0 in Stock |
|
$12.7500 / $15.0477 | Buy Now | |
Onlinecomponents.com | RF Connector TNC Straight Crimp Plug for Belden 9913 Reverse Polarity 50 Ohm RoHS: Compliant |
29 In Stock 780 Factory Stock |
|
$12.2700 / $16.0200 | Buy Now | ||
DISTI #
AMR031-5679
|
Interstate Connecting Components | AMR31-5679 | 0 |
|
$12.7500 / $15.0477 | Buy Now | |
Powell Electronics | RP-TNC Straight Cable Plug 50 Ohm Min Qty: 100 | 515 |
|
$11.3400 / $13.5400 | Buy Now | ||
Master Electronics | RF Connector TNC Straight Crimp Plug for Belden 9913 Reverse Polarity 50 Ohm RoHS: Compliant |
29 In Stock 780 Factory Stock |
|
$12.2700 / $16.0200 | Buy Now | ||
DISTI #
53421.1
|
TestEquity LLC | Amphenol RF 031-5679 RF RP-TNC Connector, Straight, Crimp, Plug, 50 Ohm | 0 |
|
$15.1700 | Buy Now |
CAD Models for 031-5679 by Amphenol RF
Part Data Attributes for 031-5679 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|