Part Details for 031-5557-RFX by Amphenol RF
Overview of 031-5557-RFX by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-5557-RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARFX1823-ND
|
DigiKey | CONN BNC PLUG STR 50 OHM PUSH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
100 In Stock |
|
$4.2888 / $7.3500 | Buy Now |
DISTI #
70142896
|
RS | Connector 50 Ohms Straight RG&frasl U 58 141 142 BNC Silver&frasl Gold P | Amphenol RF 031-5557-RFX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 69 |
|
$5.1200 / $7.1100 | Buy Now |
DISTI #
AMR031-5557-RFX
|
Heilind Electronics | BNC TWO PC. CRIMP PLUG/RG BNC TWO PC. CRIMP PLUG/RG | Americas - 0 in Stock |
|
$4.1719 / $4.6936 | Buy Now |
|
Onlinecomponents.com | RF Connector BNC Straight Crimp Plug for RG-58 50 Ohm RoHS: Compliant |
555 In Stock |
|
$3.3900 / $5.4600 | Buy Now |
DISTI #
AMR031-5557-RFX
|
Interstate Connecting Components | BNC TWO PC. CRIMP PLUG/RG BNC TWO PC. CRIMP PLUG/RG | 0 |
|
$4.1719 / $4.6936 | Buy Now |
|
Master Electronics | RF Connector BNC Straight Crimp Plug for RG-58 50 Ohm RoHS: Compliant |
555 In Stock |
|
$3.3900 / $5.4600 | Buy Now |
DISTI #
53407.1
|
TestEquity LLC | Amphenol RF 031-5557-RFX RF BNC Connector, Straight, Crimp, Plug, 50 Ohm | 0 |
|
$3.8700 | Buy Now |