-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-213UHFMX20-100 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-100 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 100 ft | |
CO-213NTYPEX2-010 | Amphenol Cables on Demand | Amphenol CO-213NTYPEX2-010 Type N Male to Type N Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 10ft | |
CO-058RASMAX2-010 | Amphenol Cables on Demand | Amphenol CO-058RASMAX2-010 SMA Right Angle Male to SMA Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54H2887
|
Newark | Rf/Coaxial, Bnc Jack, R/A, Crimp, Connector Type:Bnc Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Phosphor Bronze, Frequency Max:4Ghz Rohs Compliant: Yes |Amphenol Rf 031-5431-2010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$4.8300 | Buy Now |
DISTI #
70142356
|
RS | Connector, RF, BNC Right Angle PCB Jack Through Hole Bulkhead 50 Ohm | Amphenol RF 031-5431-2010 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2900 / $10.4100 | RFQ |
DISTI #
AMR031-5431-2010
|
Heilind Electronics | BNC RIGHT ANGLE PCB JACK, THRO | Americas - 0 in Stock |
|
$6.9531 / $8.1270 | Buy Now |
|
Onlinecomponents.com | RF Connector BNC Right Angle PCB Jack Through Hole Bulkhead 50 Ohm RoHS: Compliant |
474 In Stock 372 Factory Stock |
|
$6.3900 / $10.3900 | Buy Now |
DISTI #
59901079
|
Verical | Conn BNC 0Hz to 1GHz 50Ohm Solder RA Thru-Hole RCP Gold RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1401 | Americas - 470 |
|
$10.0100 / $13.5070 | Buy Now |
DISTI #
62301962
|
Verical | Conn BNC 0Hz to 1GHz 50Ohm Solder RA Thru-Hole RCP Gold RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 30 |
|
$7.2795 / $7.6063 | Buy Now |
DISTI #
031-5431-2010
|
TME | Connector: BNC, socket, female, angled 90°, 50Ω, THT, polypropylene Min Qty: 1 | 0 |
|
$7.4000 / $10.5700 | RFQ |
DISTI #
AMR031-5431-2010
|
Interstate Connecting Components | BNC RIGHT ANGLE PCB JACK, THRO | 0 |
|
$6.9531 / $8.1270 | Buy Now |
|
Powell Electronics | BNC Right Angle Jack PCB 50 Ohm Bulkhead Min Qty: 100 | 246 |
|
$6.3600 / $7.3200 | Buy Now |
|
Master Electronics | RF Connector BNC Right Angle PCB Jack Through Hole Bulkhead 50 Ohm RoHS: Compliant |
474 In Stock 372 Factory Stock |
|
$6.3900 / $10.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy