-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
031-5431-1010 by Amphenol Corporation is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10105P | Rochester Electronics LLC | MC10105 - OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16 | |
TPS5431DDAR | Texas Instruments | 5.5V to 23V Input, 3A, 500kHz Step-Down Converter 8-SO PowerPAD -40 to 125 | |
TPS54314PWPR | Texas Instruments | 3V to 6V Input, 3A Synchronous Step-Down SWIFT™ Converter with 1.8V Output 20-HTSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
031-5431-1010
|
Avnet Americas | RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm - Bag (Alt: ... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$2.7375 / $3.2851 | Buy Now |
DISTI #
523-31-5431-1010
|
Mouser Electronics | RF Connectors / Coaxial Connectors PC BH RECEPT RoHS: Compliant | 115 |
|
$3.0800 / $5.6500 | Buy Now |
DISTI #
31-5431-1010
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
031-5431-1010
|
Avnet Abacus | RF Coaxial Connector BNC Coaxial Right Angle Jack Through Hole Right Angle 50 ohm (Alt: 031-5431-10... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy