-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F7520
|
Newark | Rf/Coaxial, Bnc Jack, Straight, 50 Ohm, Solder, Connector Type:Bnc Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg58, Rg59, Rg179, Rg316, Frequency Max:4Ghz Rohs Compliant: Yes |Amphenol Rf 031-5329-52RFX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 94 |
|
$4.2200 / $5.8600 | Buy Now |
DISTI #
ARF1688-ND
|
DigiKey | CONN BNC RCPT STR 50 OHM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2508 In Stock |
|
$2.0712 / $3.8400 | Buy Now |
DISTI #
70142905
|
RS | Receptacle BNC 50 Ohms Straight Printed Circuit Type Nickel Finish | Amphenol RF 031-5329-52RFX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 101 |
|
$3.6900 / $5.1200 | Buy Now |
|
Bisco Industries | 27 |
|
Buy Now | ||
DISTI #
AMR031-5329-52RFX
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.3281 / $3.4167 | Buy Now | |
|
Onlinecomponents.com | RF Connector BNC Straight PCB Jack Through Hole 50 Ohm RoHS: Compliant |
4000 In Stock 1 Factory Stock |
|
$1.9500 / $3.9000 | Buy Now |
DISTI #
65653271
|
Verical | Conn BNC 0Hz to 4GHz 50Ohm Solder ST Thru-Hole RCP Gold Min Qty: 15 Package Multiple: 5 Date Code: 2224 | Americas - 4000 |
|
$2.9346 / $5.1656 | Buy Now |
DISTI #
77907893
|
Verical | Conn BNC 0Hz to 4GHz 50Ohm Solder ST Thru-Hole RCP Gold Min Qty: 18 Package Multiple: 1 | Americas - 100 |
|
$3.6974 | Buy Now |
DISTI #
72148254
|
Verical | Conn BNC 0Hz to 4GHz 50Ohm Solder ST Thru-Hole RCP Gold Min Qty: 7 Package Multiple: 1 | Americas - 27 |
|
$8.8216 / $11.9815 | Buy Now |
DISTI #
031-5329-52RFX
|
TME | Socket, BNC, female, straight, 50Ω, THT, on PCBs, PBT, gold-plated Min Qty: 1 | 100 |
|
$2.9200 / $4.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy