Part Details for 031-50969-010 by JAE Electronics
Overview of 031-50969-010 by JAE Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-50969-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-3150969010
|
Mouser Electronics | Standard Circular Contacts Female Contacts RoHS: Compliant | 0 |
|
$0.7640 / $1.5900 | Order Now |
DISTI #
70624809
|
RS | JL02 series, contact socket shape, #20 to #16 AWG, silver plating | JAE Electronics Inc. 031-50969-010 RoHS: Not Compliant Min Qty: 447 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1900 | RFQ |
DISTI #
JAE031-50969-010
|
Heilind Electronics | CONN SCKT CRIMP 16-20AWG SILVR | Americas - 0 in Stock |
|
$0.9077 / $0.9834 | Buy Now |