Part Details for 031-5 by Amphenol Corporation
Overview of 031-5 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
031-5
|
Avnet Americas | RF / Coaxial Connector, BNC Coaxial, Straight Jack, Solder, 50 ohm, RG58, RG142, RG223, RG400 - Bag (Alt: 031-5) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$5.6875 / $7.1765 | Buy Now |
DISTI #
ARF 031-5
|
Avnet Americas | RF / Coaxial Connector, BNC Coaxial, Straight Jack, Solder, 50 ohm, RG58, RG142, RG223, RG400 - Bulk (Alt: ARF 031-5) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-31-5
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC JACK UG-89/U RoHS: Compliant | 389 |
|
$6.2100 / $8.7100 | Buy Now |
DISTI #
31-5
|
TTI | RF Connectors / Coaxial Connectors BNC JACK UG-89/U pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 792 In Stock |
|
$5.8600 / $7.5300 | Buy Now |
DISTI #
31-5
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |