Part Details for 031-4237-1000 by Amphenol RF
Overview of 031-4237-1000 by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for 031-4237-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N4920
|
Newark | Connector, Bnc, Rcpt, 50 Ohm, Panel, Connector Type:Bnc Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Frequency Max:4Ghz Rohs Compliant: Yes |Amphenol Rf 031-4237-1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 44 |
|
$25.0500 | Buy Now |
DISTI #
031-4237-1000-ND
|
DigiKey | CONN BNC RCPT STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
24 In Stock |
|
$28.3499 / $51.5300 | Buy Now |
DISTI #
71675667
|
RS | RF Connector, BNC Straight Crimp Jack, Hermetic, Flat Tab, Bulkhead | Amphenol RF 031-4237-1000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$43.7600 | RFQ |
DISTI #
AMR031-4237-1000
|
Heilind Electronics | Americas - 0 in Stock |
|
$40.8308 / $41.4688 | Buy Now | |
|
Onlinecomponents.com | RF Connector BNC Straight Crimp Jack Hermetic Flat Tab Bulkhead RoHS: Compliant | 75 Factory Stock |
|
$35.6400 / $97.6100 | Buy Now |
DISTI #
66234236
|
Verical | Conn BNC 0Hz to 4GHz 50Ohm Solder ST Panel Mount F Gold Bag Min Qty: 2 Package Multiple: 1 | Americas - 44 |
|
$31.2293 / $35.1346 | Buy Now |
DISTI #
031-4237-1000
|
TME | Connector: BNC, socket, female, straight, 50Ω, soldering, PTFE Min Qty: 100 | 0 |
|
$40.5600 | RFQ |
DISTI #
AMR031-4237-1000
|
Interstate Connecting Components | 0 |
|
$40.8308 / $41.4688 | Buy Now | |
|
Powell Electronics | BNC Straight Jack Tab 50 Ohm Hermetic Min Qty: 100 | 50 |
|
$37.9600 / $41.0100 | Buy Now |
|
Master Electronics | RF Connector BNC Straight Crimp Jack Hermetic Flat Tab Bulkhead RoHS: Compliant | 75 Factory Stock |
|
$35.6400 / $97.6100 | Buy Now |